Thermo Technologies 2195207 Polyester Heating Foil 26V 3.5W 57x47mm

MPN
2195207
EAN-13
4260239234584
Order Code
07-6926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil, model number 2195207, measures 57 mm by 47 mm and operates at 26 V with a power of 3.5 W. This thermally conductive film provides efficient heating and is ideal for use as a heating pad or car heating foil. Suitable for various applications, the heating foil adheres easily to surfaces, making it versatile for both personal and industrial use.
Type Heating foil
Power Rating 3.5W
Voltage 26V
Dimensions (L x W) 57 mm x 47 mm
Length 57mm
Material Polyester
Width 47mm

Reviews

Be the first to submit a review

Trustpilot