Thermo Technologies 2185208 TECH Heating Foil 5V 1.5W 85x70mm

MPN
2185208
EAN-13
4260239234553
Order Code
07-6924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Thermo TECH 2185208 self adhesive heating foil is a thermally conductive film with dimensions of 85 mm by 70 mm, providing 1.5 W of power at 5 V. Manufactured by Thermo TECH, this heating pad is designed for efficient heat distribution and is ideal for applications requiring low power heating solutions, such as automotive or gadget surface warming. The self adhesive feature allows for easy installation on various surfaces.
Type Heating foil
Power Rating 1.5W
Voltage 5V
Dimensions (L x W) 85 mm x 70 mm
Length 85mm
Material Polyester
Width 70mm

Reviews

Be the first to submit a review

Trustpilot