Thermo Technologies 2145426 Thermo TECH Heating Foil 230V 100W IPX4 480x380mm

MPN
2145426
EAN-13
4260239232160
Order Code
13-1822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £42.55 £36.17
10+ £34.21
100+ £34.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Thermo TECH manufactures the self-adhesive heating foil with dimensions of 480 mm x 380 mm, operating at 230 V AC with a power of 100 W. The product, with an IPX4 rating, is designed for heating applications, offering easy installation due to its self-adhesive nature. Typical applications include use as a heating pad or for car seat heating, providing efficient thermal conduction.
Type Heating foil
Power Rating 100W
Operating Temperature 50°C
Voltage 230V AC
Dimensions (L x W) 480 mm x 380 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 480mm
Material Polyester
Material thickness 0.4mm
Width 380mm

Reviews

Be the first to submit a review

Trustpilot