Thermo Technologies 2145425 Thermo TECH Heating Foil 230V 210W IPX4 600x350mm

MPN
2145425
EAN-13
4260239232153
Order Code
13-1821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £48.92 £44.57
10+ £42.15
100+ £41.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Thermo TECH manufactures a self-adhesive heating foil that operates at 230 V AC and delivers 210 W of power. This heating foil, measuring 600 mm by 350 mm, is rated IPX4 for protection against water splashes. It's ideal for applications requiring efficient heating solutions, such as in automotive or domestic environments.
Type Heating foil
Power Rating 210W
Operating Temperature 65°C
Voltage 230V AC
Dimensions (L x W) 600 mm x 350 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 600mm
Material Polyester
Material thickness 0.4mm
Width 350mm

Reviews

Be the first to submit a review

Trustpilot