Thermo Technologies 2145422 Thermo TECH Polyester Heating Foil 230V 180W IPX4

MPN
2145422
EAN-13
4260239232146
Order Code
13-1820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £46.18 £43.13
10+ £40.79
100+ £40.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Thermo TECH self-adhesive heating foil operates at 230 V AC with a power of 180 W and features an IPX4 rating, ensuring resistance to splashes. With dimensions of 525 mm by 350 mm, this thermally conductive film is ideal for applications requiring uniform heat distribution, such as underfloor heating or car heating solutions. Its easy-to-install self-adhesive design makes it suitable for both residential and automotive uses.
Type Heating foil
Power Rating 180W
Operating Temperature 65°C
Voltage 230V AC
Dimensions (L x W) 525 mm x 350 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 525mm
Material Polyester
Material thickness 0.4mm
Width 350mm

Reviews

Be the first to submit a review

Trustpilot