Thermo Technologies 2145414 Thermo TECH Heating Foil 230V 35W IPX4 260x260mm

MPN
2145414
EAN-13
4260239232115
Order Code
13-1817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £31.58 £26.84
10+ £24.90
100+ £24.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Thermo TECH manufactures a self-adhesive heating foil, measuring 260 mm x 260 mm, operating on 230 V AC with a power output of 35 W and an IPX4 rating, indicating its resistance to splashes of water. The main features include its easy application and thermally conductive properties. This heating foil is typically used in heating pads and car heating applications.
Type Heating foil
Power Rating 35W
Operating Temperature 50°C
Voltage 230V AC
Dimensions (L x W) 260 mm x 260 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 260mm
Material Polyester
Material thickness 0.4mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot