Thermo Technologies 2145401 Thermo TECH Self-adhesive Heating Foil 230V 20W

MPN
2145401
EAN-13
4260239232030
Order Code
13-1809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £18.70 £16.53
10+ £15.16
100+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Thermo TECH polyester heating foil is a self-adhesive, thermally conductive film designed for versatile heating applications. Operating at 230 V AC with a 20 W output, it measures 300 mm by 95 mm and boasts an IPX4 rating, making it suitable for environments with limited moisture exposure. Typical uses include automotive interior heating and various DIY projects requiring efficient and discreet heat sources.
Type Heating foil
Power Rating 20W
Operating Temperature 55°C
Voltage 230V AC
Dimensions (L x W) 300 mm x 95 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 300mm
Material Polyester
Material thickness 0.4mm
Width 95mm

Reviews

Be the first to submit a review

Trustpilot