Thermo Technologies 2145400 TECH Polyester Heating Foil 230V 10W IPX4

MPN
2145400
EAN-13
4260239232023
Order Code
13-1808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £13.47 £11.45
10+ £10.39
100+ £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Thermo TECH self-adhesive heating foil is a 230 V AC device providing 10 watts of power, with an IPX4 rating that ensures splash resistance. Measuring 250 mm by 30 mm, this heating pad is ideal for applications such as maintaining warmth in car interiors or preventing condensation in small spaces. Its self-adhesive feature and thermally conductive film make it easy to install and efficient in heat distribution.
Type Heating foil
Power Rating 10W
Operating Temperature 75°C
Voltage 230V AC
Dimensions (L x W) 250 mm x 30 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 250mm
Material Polyester
Material thickness 0.4mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot