Thermo Technologies 2135206 TECH Heating Foil 12 V/24 V 30 W Adhesive

MPN
2135206
EAN-13
4260239233907
Order Code
07-6883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.06 £23.85
10+ £22.12
100+ £21.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive heating foil 2135206 is a polyester heating pad offering efficient thermal conductivity at 12 V or 24 V, with a power output of 30 W. Measuring 295 mm by 210 mm, this heater is ideal for applications requiring uniform heat distribution, such as vehicle interiors. Known for its durability and convenience, the heating film is easily applied to various surfaces, making it versatile for industrial and consumer use.
Type Heating foil
Power Rating 30W
Dimensions (L x W) 295 mm x 210 mm
Length 295mm
Material Polyester
Width 210mm

Reviews

Be the first to submit a review

Trustpilot