Thermo Technologies 2125356 Thermo TECH Polyester Heating Foil 24V 1W IPX4

MPN
2125356
EAN-13
4260239231859
Order Code
13-1793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £11.41 £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Thermo TECH manufactures this self-adhesive polyester heating foil, designed to operate at 24 V DC or AC and with a power rating of 1 W. The heating foil is compact with dimensions of 51 mm by 20 mm and features an IPX4 rating, indicating water resistance. Ideal for automotive or industrial applications, this thermally conductive film serves as a reliable, low-powered heating solution.
Type Heating foil
Power Rating 1W
Operating Temperature 65°C
Voltage 24V
Dimensions (L x W) 51 mm x 20 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 51mm
Material Polyester
Material thickness 0.4mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot