Thermo Technologies 2115593 TECH Heating Foil 24V 150W 300x300mm

MPN
2115593
EAN-13
4260239233884
Order Code
07-6882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.06
10+ £31.27
100+ £31.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH 2115593 heating foil is a self-adhesive, thermally conductive film designed for efficient heating. With dimensions of 300 mm by 300 mm and operating at 24 V and 150 W, it is ideal for applications such as car heating. This heating pad is supplied as a single piece for easy integration into various setups.
Type Heating foil
Power Rating 150W
Voltage 24V
Dimensions (L x W) 300 mm x 300 mm
Length 300mm
Material Polyester
Width 300mm

Reviews

Be the first to submit a review

Trustpilot