Thermo Technologies 2115590 TECH Polyester Heating Foil 24V 15W 111x40mm

MPN
2115590
EAN-13
4260239233853
Order Code
07-6880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Thermo TECH manufactures the 2115590 self-adhesive heating foil measuring 111 mm by 40 mm, operating at 24 V and 15 W. The thermally conductive film efficiently delivers heat and is suitable for use in automotive applications, such as car seat heating systems. Its self-adhesive feature facilitates easy installation on various surfaces, making it versatile for different heating purposes.
Type Heating foil
Power Rating 15W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 111 mm x 40 mm
Length 111mm
Material Polyester
Width 40mm

Reviews

Be the first to submit a review

Trustpilot