Thermo Technologies 2115586 TECH Polyester Heating Foil 24V 6W Ø84mm

MPN
2115586
EAN-13
4260239233815
Order Code
07-6877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £13.07 £12.22
10+ £11.09
100+ £10.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH self-adhesive heating foil 2115586 is a thermally conductive film with a diameter of 84 mm, operating at 24 V and 6 W. The heating pad is designed for efficient thermal transfer and easy application. It is typically used in automotive heating applications such as car seats or mirrors.
Type Heating foil
Power Rating 6W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (Ø) 84mm
(Ø) 84mm
Material Polyester

Reviews

Be the first to submit a review

Trustpilot