Thermo Technologies 2115585 TECH Polyester Self-Adhesive Heating Foil 24V

MPN
2115585
EAN-13
4260239233808
Order Code
07-6876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £28.59 £24.44
10+ £22.67
100+ £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Thermo TECH, the 2115585 heating foil measures 500 mm x 120 mm, operates at 24 V, and delivers 36 W of power. This self-adhesive heating foil is designed for efficient thermal conductivity, making it ideal for use in car heating applications. The heater provides reliable warmth and is easy to install on various surfaces.
Type Heating foil
Power Rating 36W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 500 mm x 120 mm
Length 500mm
Material Polyester
Width 120mm

Reviews

Be the first to submit a review

Trustpilot