Thermo Technologies 2115581 TECH Polyester Heating Foil 24V 35W

MPN
2115581
EAN-13
4260239233761
Order Code
07-6874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £26.58
10+ £24.65
100+ £24.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures a self-adhesive heating foil, model 2115581, designed as a thermally conductive film. Measuring 402 mm by 176 mm, this 24 V, 35 W heater is ideal for applications requiring evenly distributed heat. It is often used in automotive settings such as car seat warming solutions.
Type Heating foil
Power Rating 35W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 402 mm x 176 mm
Length 402mm
Material Polyester
Width 176mm

Reviews

Be the first to submit a review

Trustpilot