Thermo Technologies 2115579 TECH Heating Foil 24V 5W Polyester Self-Adhesive

MPN
2115579
EAN-13
4260239233747
Order Code
07-6872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Produced by Thermo TECH, the 2115579 self-adhesive heating foil operates at 24 V and provides 5 W of power. Measuring 135 mm by 35 mm, this thermally conductive film is ideal for applications requiring efficient and uniform heating. Commonly used in automotive environments, this heater is designed for easy installation and reliable performance.
Type Heating foil
Power Rating 5W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 135 mm x 35 mm
Length 135mm
Material Polyester
Width 35mm

Reviews

Be the first to submit a review

Trustpilot