Thermo Technologies 2115575 TECH Polyester Heating Foil 24V 30W 578x146 mm

MPN
2115575
EAN-13
4260239233709
Order Code
07-6868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.92
10+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Thermo TECH manufactures the 2115575 heating foil, a self-adhesive and thermally conductive film. With dimensions of 578 mm by 146 mm, this 24 V, 30 W heater is ideal for use in various car heating applications. Its design ensures efficient heat distribution for optimal performance.
Type Heating foil
Power Rating 30W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 578 mm x 146 mm
Length 578mm
Material Polyester
Width 146mm

Reviews

Be the first to submit a review

Trustpilot