Thermo Technologies 2115570 TECH Polyester Heating Foil 24V 30W 355x182.5mm

MPN
2115570
EAN-13
4260239233655
Order Code
07-6867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £25.42
10+ £23.59
100+ £23.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil, product number 2115570, measures 355 mm by 182.5 mm and operates at 24 V and 30 W. This heating pad, also known as a heating film, is thermally conductive and suitable for applications such as car heating. The foil's flexible design and adherence properties make it ideal for customised heating solutions.
Type Heating foil
Power Rating 30W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 355 mm x 182.5 mm
Length 355mm
Material Polyester
Width 182.5mm

Reviews

Be the first to submit a review

Trustpilot