Thermo Technologies 2115569 TECH Polyester Heating Foil 24V 30W 282x162mm

MPN
2115569
EAN-13
4260239233648
Order Code
07-6866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £25.13 £21.36
10+ £19.81
100+ £19.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH 2115569 is a self-adhesive heating foil designed for efficient heat distribution. The foil dimensions are 282 mm by 162 mm and it operates at 24 V with a power output of 30 W. Typically used for car heating applications, it provides a thermally conductive layer that can be easily applied to various surfaces.
Type Heating foil
Power Rating 30W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 282 mm x 162 mm
Length 282mm
Material Polyester
Width 162mm

Reviews

Be the first to submit a review

Trustpilot