Thermo Technologies 2115564 TECH Polyester Heating Foil 24V 30W Self-adhesive

MPN
2115564
EAN-13
4260239233594
Order Code
07-6864
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil, model 2115564, measures 245 mm by 130 mm and operates at 24 V with a power output of 30 W. This thermally conductive film is designed for efficient heat distribution and is ideal for car heating applications. The heating pad’s self-adhesive nature ensures easy installation on various surfaces.
Type Heating foil
Power Rating 30W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 245 mm x 130 mm
Length 245mm
Material Polyester
Width 130mm

Reviews

Be the first to submit a review

Trustpilot