Thermo Technologies 2115546 TECH Polyester Heating Foil 24V 30W

MPN
2115546
EAN-13
4260239233419
Order Code
07-6860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £15.82
100+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil, model 2115546, measures 190 mm by 148 mm and operates at 24 V with a power output of 30 W. This thermally conductive film is designed for efficient heat distribution and easy installation. It is typically used for heating applications in cars and other environments requiring consistent warmth.
Type Heating foil
Power Rating 30W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 190 mm x 148 mm
Length 190mm
Material Polyester
Width 148mm

Reviews

Be the first to submit a review

Trustpilot