Thermo Technologies 2115459 TECH 12V 15W Adhesive Polyester Foil

MPN
2115459
EAN-13
4260239233358
Order Code
07-6855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £17.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Thermo TECH's 2115459 heating foil is a self-adhesive, thermally conductive film measuring 171 mm by 19 mm. This heater provides 15 watts of power at 12 volts, making it ideal for compact heating applications. It is commonly used in car heating systems and other small-scale warming solutions.
Type Heating foil
Power Rating 15W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 171 mm x 19 mm
Length 171mm
Material Polyester
Width 19mm

Reviews

Be the first to submit a review

Trustpilot