Thermo Technologies 2115449 TECH Heating Foil 12V 3W Ø140mm Polyester

MPN
2115449
EAN-13
4260239233259
Order Code
07-6849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £14.40 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive heating foil 2115449 operates at 12 V with a power output of 3 W and a diameter of 140 mm. This thermally conductive film is ideal for car heating applications, providing efficient and uniform heat distribution. Its easy-to-apply adhesive backing allows it to be affixed securely to various surfaces.
Type Heating foil
Power Rating 3W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (Ø) 140mm
(Ø) 140mm
Material Polyester

Reviews

Be the first to submit a review

Trustpilot