Thermo Technologies 2115448 TECH Heating Foil 12V 25W Splice-Proof

MPN
2115448
EAN-13
4260239233242
Order Code
07-6848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £20.27 £17.97
10+ £16.67
100+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive heating foil, model 2115448, measures 236 mm by 135 mm and operates at 12 V with a power of 25 W. This thermally conductive film is designed for efficient heat distribution and easy installation. Commonly used in automotive applications, it serves as a reliable car heating foil.
Type Heating foil
Power Rating 25W
Voltage 12V
Dimensions (L x W) 236 mm x 135 mm
Length 236mm
Material Polyester
Width 135mm

Reviews

Be the first to submit a review

Trustpilot