Thermo Technologies 2115444 TECH Polyester Heating Foil 12V 30W

MPN
2115444
EAN-13
4260239233204
Order Code
07-6846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £26.83 £22.81
10+ £21.15
100+ £20.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil, model 2115444, is a thermally conductive film measuring 340 mm by 160 mm. With a power output of 30 W at 12 V, this heating pad is designed for efficient heat distribution. Common applications include use in automotive settings and general-purpose heating solutions.
Type Heating foil
Power Rating 30W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 340 mm x 160 mm
Length 340mm
Material Polyester
Width 160mm

Reviews

Be the first to submit a review

Trustpilot