Thermo Technologies 2115440 TECH Heating Foil 12V 15W 240x130mm Polyester

MPN
2115440
EAN-13
4260239233167
Order Code
07-6844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £19.66 £16.71
10+ £15.33
100+ £14.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH self adhesive heating foil, part number 2115440, measures 240 mm by 130 mm and operates on a 12 V, 15 W system. This heating pad is designed for efficient thermal conduction and easy application. Typical applications include car heating solutions and other small-scale personalised heating needs.
Type Heating foil
Power Rating 15W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 240 mm x 130 mm
Length 240mm
Material Polyester
Width 130mm

Reviews

Be the first to submit a review

Trustpilot