Thermo Technologies 2115438 TECH Polyester Heating Foil 12V 25W

MPN
2115438
EAN-13
4260239233143
Order Code
07-6843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £20.80 £17.68
10+ £16.21
100+ £16.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Thermo TECH offers the 2115438 self-adhesive heating foil, measuring 235 mm by 131 mm, designed to operate at 12 V and 25 W. This thermally conductive film can be used as a heating pad or heater in various applications, such as automotive heating systems. The quick and easy installation feature of this car heating foil makes it ideal for enhancing comfort in vehicle interiors.
Type Heating foil
Power Rating 25W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 235 mm x 131 mm
Length 235mm
Material Polyester
Width 131mm

Reviews

Be the first to submit a review

Trustpilot