Thermo Technologies 2115436 TECH Heating Foil 12V 75W 210x55mm Polyester

MPN
2115436
EAN-13
4260239233129
Order Code
07-6842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £21.38 £18.69
10+ £17.33
100+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH produces the self-adhesive heating foil 2115436, measuring 210 mm by 55 mm, offering 75 watts of heating power at 12 volts. This thermally conductive film ensures efficient heat distribution and is ideal for use as a heating pad or car heating foil. It is typically used in applications requiring controlled heating with easy installation due to its adhesive backing.
Type Heating foil
Power Rating 75W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 210 mm x 55 mm
Length 210mm
Material Polyester
Width 55mm

Reviews

Be the first to submit a review

Trustpilot