Thermo Technologies 2115429 TECH Polyester Heating Foil 12V 30W Universal Use

MPN
2115429
EAN-13
4260239233051
Order Code
07-6837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £20.46 £17.97
10+ £16.67
100+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures the self-adhesive Thermo TECH 2115429 heating foil, which measures 245 mm by 130 mm and operates at 12 V and 30 W. This thermally conductive film is an efficient heating solution for various applications. Typically used for car heating, the heating pad offers reliable performance in compact spaces.
Type Heating foil
Power Rating 30W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 245 mm x 130 mm
Length 245mm
Material Polyester
Width 130mm

Reviews

Be the first to submit a review

Trustpilot