Thermo Technologies 2115370 Thermo TECH Polyester Heating Foil 12V 15W 160mm

MPN
2115370
EAN-13
4260239231767
Order Code
13-1789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £16.37 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive heating foil is a 12 V, 15 W polyester heating pad with an IPX4 rating and a diameter of 160 mm. It is designed for easy installation and efficient thermal conduction in a variety of settings. Typical applications include car heating solutions and environments where flexible, self-adhesive heating is required.
Type Heating foil
Power Rating 15W
Operating Temperature 55°C
Voltage 12V
Dimensions (Ø) 160mm
(Ø) 160mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Material Polyester
Material thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot