Thermo Technologies 2115360 Thermo TECH Heat Foil Self-Adhesive 12V 50W

MPN
2115360
EAN-13
4260239231705
Order Code
13-1779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £44.16 £37.54
10+ £35.51
100+ £35.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Thermo TECH self-adhesive heating foil operates at 12 V DC/AC and delivers 50 W of power, with a protective IPX4 rating. Measuring 600 mm by 400 mm, it is ideal for providing heat in applications such as vehicle heating or underfloor heating systems. The self-adhesive feature ensures easy installation, making it suitable for a variety of domestic and industrial uses.
Type Heating foil
Power Rating 50W
Operating Temperature 35°C
Voltage 12V
Dimensions (L x W) 600 mm x 400 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 600mm
Material Polyester
Material thickness 0.4mm
Width 400mm

Reviews

Be the first to submit a review

Trustpilot