Thermo Technologies 2115334 Thermo TECH Heating Foil 12V 15W 150x60mm IPX4

MPN
2115334
EAN-13
4260239231569
Order Code
13-1755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £13.12 £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Thermo TECH self-adhesive heating foil operates on both 12 V DC and 12 V AC, providing 15 W of power with an IPX4 water resistance rating. Manufactured by Thermo TECH, the heating pad measures 150 mm by 60 mm, making it ideal for applications such as heating in automotive environments. This flexible and thermally conductive film can be easily applied due to its self-adhesive backing.
Type Heating foil
Power Rating 15W
Operating Temperature 85°C
Voltage 12V
Dimensions (L x W) 150 mm x 60 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 150mm
Material Polyester
Material thickness 0.4mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot