Thermaltake WG1000RE PSU module 1000 W ATX 80 PLUS Gold

MPN
WG1000RE
Brand
Thermaltake
EAN-13
4711658546173
Order Code
20-4899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £171.10 £145.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Thermaltake, WG1000RE, presents a versatile AC/DC power supply unit (PSU) module with a robust output of 1000 watts, conforming to the ATX 80 PLUS Gold certification for energy efficiency. This Computer Power Supply Unit is designed for high-performance computing systems, where reliable power delivery and efficiency are paramount. Ideal for use in custom PCs or workstations requiring substantial power reserves, the WG1000RE supports a wide range of hardware configurations, ensuring stable power output under varying load conditions. Engineers and system builders benefit from its efficiency in reducing operational costs and thermal output, making it a suitable choice for both professional and personal computing environments.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 1kW
Output Current 0.3 - 62.5A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot