Thermaltake WG0750RE PSGold 750 W ATX 80 PLUS Gold power supply unit

MPN
WG0750RE
Brand
Thermaltake
EAN-13
4711658546159
Order Code
20-4897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £120.69 £102.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Thermaltake WG0750RE is a high-performance power supply unit specifically designed for reliability and efficiency, boasting a power output of 750 watts and an 80 PLUS Gold certification. This AC/DC PSU module is engineered to deliver optimal power efficiency and stable voltage regulation, critical for maintaining the performance and longevity of high-end computer systems. With its adherence to the ATX form factor, it is ideally suited for integration into a wide range of computing environments, from gaming PCs to professional workstations.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 750W
Output Current 0.3 - 62.5A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot