Thermaltake W0750RE GERMAN SERIES Berlin PSU 750 W ATX

MPN
W0750RE
Brand
Thermaltake
EAN-13
4711475648302
Order Code
20-4896
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £80.63 £68.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Thermaltake W0750RE GERMAN SERIES BERLIN provides a robust and efficient solution for powering computers, delivering a consistent output of 750 watts within an ATX form factor. This power supply unit, recognised under the alternate description of the Thermaltake GERMAN SERIES BERLIN PC power supply unit, is engineered to meet the demands of modern PC builds, offering reliability and stable power distribution. It is particularly suitable for use in high-performance computer systems, gaming setups, and workstations where stable and dependable power is crucial. Designed for compatibility with a range of computer components, this PSU supports both casual and intensive computational tasks while adherently promoting energy efficiency standards. Its design caters to the precise requirements of system engineers and technicians who value both form and function in their computing hardware infrastructure.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 750W
Output Current 0.3 - 62.5A
Input Voltage 100 - 240V AC
Colour Black

Reviews

Be the first to submit a review

Trustpilot