Thermaltake W0650RE German Series 650W ATX PC Power Supply Unit

MPN
W0650RE
Brand
Thermaltake
EAN-13
4711475648319
Order Code
20-4895
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £62.64 £53.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Thermaltake W0650RE is a Computer Power Supply Unit from the GERMAN SERIES HAMBURG, designed for high-performance computing needs. This 650W ATX PC Power Supply Unit is engineered to provide reliable and efficient power delivery for desktop systems, ensuring stable operation for components such as motherboards, processors, and graphic cards. Utilising advanced thermal management and over-current protection mechanisms, the unit enhances the longevity and reliability of the equipment it powers. Commonly used in both home and professional computing environments, the W0650RE is particularly suited for systems requiring consistent power outputs, making it ideal for tasks demanding continuous computational loads.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 650W
Output Current 0.3 - 62.5A
Input Voltage 100 - 240V AC
Colour Black

Reviews

Be the first to submit a review

Trustpilot