Thermaltake PS-TPD-0850FNFAGE-H Toughpower GF A3 PSU 850W 80 PLUS Gold

MPN
PS-TPD-0850FNFAGE-H
Brand
Thermaltake
EAN-13
4713227537513
Order Code
20-4894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £131.38 £111.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Thermaltake, PS-TPD-0850FNFAGE-H, is the manufacturer's identification for the Toughpower GF A3 850W Power Supply Unit, a reliable and efficient component designed for high-performance computer systems. This unit adheres to the 80 PLUS Gold certification, ensuring high energy efficiency and reduced power loss. The robust construction and high wattage capacity make it suitable for demanding applications such as gaming setups, workstation environments, and data centres where reliable power delivery is critical. With its advanced thermal management and comprehensive protection features, this power supply unit provides stability and safety for sensitive PC components, enhancing overall system performance and longevity.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 850W
Output Current 0.3 - 62.5A
Input Voltage 100 - 240V AC
Colour Black

Reviews

Be the first to submit a review

Trustpilot