Thermaltake PS-TPD-0750FNFAGE-H Toughpower GF A3 750W PSU 80 PLUS Gold

MPN
PS-TPD-0750FNFAGE-H
Brand
Thermaltake
EAN-13
4713227537414
Order Code
20-4893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £126.80 £107.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Thermaltake PS-TPD-0750FNFAGE-H is a high-performance computer power supply unit from the Toughpower GF A3 series, delivering 750 watts of continuous power with 80 PLUS Gold certification, which ensures energy efficiency and reduced heat generation. Engineered to meet the demanding power requirements of modern PCs, this mains unit provides reliable power delivery for high-performance gaming systems, workstations, or any computer setup requiring stable and efficient power distribution. With its robust build and advanced circuitry, it is well-suited for use in environments that demand consistent power, such as rendering farms and computational research facilities. The PSU's design includes a fully modular cabling system, facilitating better airflow and easier cable management within enclosures.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 750W
Output Current 0.3 - 62.5A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot