Thermaltake PS-SPD-0550MNFABE-3 Smart BM3 PC 550W ATX 80 PLUS Bronze PSU

MPN
PS-SPD-0550MNFABE-3
Brand
Thermaltake
EAN-13
4713227539524
Order Code
20-4891
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £84.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 123 availableBack-order availability date - 29/06/2026

Thermaltake PS-SPD-0550MNFABE-3 is designed as an adaptable and efficient Smart BM3 PC power supply unit, offering a reliable 550-watt output with the energy efficiency certified by the 80 PLUS Bronze standard. This unit is engineered to support ATX systems, providing stable and efficient power distribution for a variety of computing needs, including gaming setups, workstation PCs, and home computing applications. Its design adheres to robust engineering standards, ensuring operational reliability and longevity, while its modular cabling system enhances airflow and reduces cable clutter within the case. The Thermaltake Smart BM3 is particularly suitable for users seeking a dependable power solution to maintain optimal system performance and stability under varying load conditions.
Type PC power supply unit
Output Voltage 230 VAC
Power Rating 550W
Output Current 0.3 - 62.5A
Input Voltage 100 - 240V AC
Colour Black

Reviews

Be the first to submit a review

Trustpilot