Theben 4061753 Wall PIR Detector 150° White IP54 Rotatable Sensor Head

MPN
4061753
Brand
theben
EAN-13
4003468100219
Order Code
10-7995
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £50.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Theben 4061753 PIR motion detector features a 150° detection angle and an IP54 rating for outdoor use. This wall-mounted sensor provides reliable motion detection, ideal for security and lighting control applications. It is a suitable choice for residential and commercial environments requiring effective motion-activated systems.
Type PIR motion detector
Supply Voltage 230V AC
Mounting Type Wall
Detection Angle 150°
Dimensions (L x W x H) 127 x 85 x 99.6 mm
Factory colour White
Height 99.6mm
IP Rating IP54
Length 127mm
Max. Range 12m
Operating Temperature -25 °C - +45°C
Operating Voltage 230V
Standby current consumption 0.9W
Switching capacity (halogen bulbs) 2300W
Switching capacity (LED) 25 W - 100W
Switching capacity (light bulbs) 2300W
Switching capacity (light tubes) 600W
Time settings 1 sec. - 20 Min.
Twilight settings 5 - 1000lx
Used at Outdoors
Weight 0.35
Width 85mm

Reviews

Be the first to submit a review

Trustpilot