Thalheimer TSE 002 Variac Full Galvanic Separation 368 VA 230 V 1.6 A

Image Representative of Range

Thalheimer TSE 002 Variac Full Galvanic Separation 368 VA 230 V 1.6 A

MPN
TSE 002
Brand
Thalheimer
EAN-13
4016138156201
Order Code
13-1745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £213.01 £181.06
10+ £173.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Thalheimer manufactures the TSE 002, a variable transformer with a power rating of 368 VA and a current capacity of 1.60 A. This adjustable transformer, operating at 230 V, is equipped with connection screws for easy installation. It is typically used in applications requiring voltage control, such as in laboratories and educational settings.
Type Variac
Primary Voltage 230V
Secondary Voltage 230V AC
Power Rating 368VA
Number of Outputs 1
Number of Phases 1
Connection Screws
Frequency 50 - 60Hz
Input Voltage 1 x 230 V
Mounting Type 4-point flange mounting
Number of Inputs 1
Output Current 1.60A
Output Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot