Thalheimer TEB 02/S TEB Current Limiter for High Startup Devices

Image Representative of Range

Thalheimer TEB 02/S TEB Current Limiter for High Startup Devices

MPN
TEB 02/S
Brand
Thalheimer
EAN-13
4016138378702
Order Code
13-1737
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Thalheimer TEB 02/S is a mounting switch-on current limiter with a nominal power of 6400 W, featuring screw terminal connections. It acts as a soft starter, effectively limiting inrush current to protect electrical systems. Typical applications include use in laboratories, power supplies, and transformers to ensure safe and reliable operation.
Voltage Rating - AC 400V AC
Connection Screw terminals
Depth 90mm
Dim (W x H x D) 39 x 60 x 90 mm
Height 60mm
Max. nominal current 16A
Nominal Power 6400W
Width 39mm

Reviews

Be the first to submit a review

Trustpilot