Thalheimer LTS 610-K Isolation Transformer 2500 VA 1x2 250V AC Adjustable

Image Representative of Range

Thalheimer LTS 610-K Isolation Transformer 2500 VA 1x2 250V AC Adjustable

MPN
LTS 610-K
Brand
Thalheimer
EAN-13
4016138897500
Order Code
13-1735
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1809.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Thalheimer's LTS 610-K is a one-phase isolation transformer designed for laboratory and industrial use, providing faulty earth loop protection. This adjustable transformer features a power capacity of 2500 VA and offers an output of 1 x 2 - 250 V AC, ensuring reliable and safe power supply. Typical applications include serving as an AC power supply unit in environments requiring enhanced safety and equipment protection.
Type Isolation transformer (adjustable)
Primary Voltages 230V AC
Secondary Voltage 250V AC
Power Rating 2500VA
Calibrated to Manufacturer's standards (no certificate)
Current Rating 10A
Depth 320mm
Dimensions (W x H x D) 460 x 230 x 320 mm
Display Type Digital (LCD)
Height 230mm
Number of Outputs 1
Output voltage (min.) 2V AC
Type A IEC C14 plug
Type B Socket w/o PG
Weight 40kg
Width 460mm

Reviews

Be the first to submit a review

Trustpilot