Thalheimer LTS 606-K Isolation Transformer 1500VA 1x2-250V AC Adjustable

Image Representative of Range

Thalheimer LTS 606-K Isolation Transformer 1500VA 1x2-250V AC Adjustable

MPN
LTS 606-K
Brand
Thalheimer
EAN-13
4016138897531
Order Code
13-1733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £1020.81 £959.81
10+ £920.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Thalheimer LTS 606-K is an adjustable isolation transformer with a power rating of 1500 VA and outputs 1 x 2 - 250 V AC. It offers features such as faulty earth loop protection and is ideal for use in laboratory and industrial environments. This one-phase isolation transformer enhances safety and stability for ac power supply units.
Type Isolation transformer (adjustable)
Secondary Voltage 250V AC
Power Rating 1500VA
Calibrated to Manufacturer's standards (no certificate)
Current Rating 6A
Depth 321mm
Dimensions (W x H x D) 452 x 190 x 321 mm
Display Type Digital (LCD)
Height 190mm
Number of Outputs 1
Output voltage (min.) 2V AC
Primary Voltages 230V AC
Type A IEC C14 plug
Type B Socket w/o PG
Weight 24kg
Width 452mm

Reviews

Be the first to submit a review

Trustpilot