Thalheimer LTS 606 Isolation Transformer: Mobile Galvanic Separation

Image Representative of Range

Thalheimer LTS 606 Isolation Transformer: Mobile Galvanic Separation

MPN
LTS 606
Brand
Thalheimer
EAN-13
4016138062076
Order Code
13-1731
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £833.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 10/08/2026

The Thalheimer LTS 606 is an isolation transformer designed for laboratory and industrial applications, providing faulty earth loop protection. This one-phase isolation transformer, weighing 24 kg, offers adjustable power supply suitable for safe laboratory equipment usage. Typical applications include serving as an AC power supply unit or adapter for testing and power supplies.
Type Isolation transformer (adjustable)
Primary Voltages 230V AC
Secondary Voltage 250V AC
Power Rating 1500VA
Calibrated to Manufacturer's standards (no certificate)
Current Rating 6A
Depth 321mm
Dimensions (W x H x D) 452 x 190 x 321 mm
Display Type Analogue
Height 190mm
Inputs IEC 320 C14
Number of Outputs 1
Output 1 x socket
Output Rating 1500W
Output voltage (min.) 2V AC
Type A IEC C14 plug
Type B Socket w/o PG
Weight 24kg
Width 452mm

Reviews

Be the first to submit a review

Trustpilot