Thalheimer LTS 604 Isolation Transformer Adjustable Robust Mobile Use

Image Representative of Range

Thalheimer LTS 604 Isolation Transformer Adjustable Robust Mobile Use

MPN
LTS 604
Brand
Thalheimer
EAN-13
4016138109467
Order Code
13-1729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £769.11 £722.56
10+ £693.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/11/2026

The Thalheimer LTS 604 is a one-phase isolation transformer designed for laboratory and industrial applications. This adjustable transformer, weighing 18 kg and measuring 452x190x282 mm, provides faulty earth loop protection. Ideal for powering sensitive electronics, it ensures safety and reliability in both laboratory and power supply environments.
Type Isolation transformer (adjustable)
Secondary Voltage 250V AC
Power Rating 1000VA
Calibrated to Manufacturer's standards (no certificate)
Current Rating 4A
Depth 282mm
Dimensions (W x H x D) 452 x 190 x 282 mm
Display Type Analogue
Height 190mm
Inputs IEC 320 C14
Number of Outputs 1
Output 1 x socket
Output Rating 1000W
Output voltage (min.) 2V AC
Primary Voltages 230V AC
Type A IEC C14 plug
Type B Socket w/o PG
Weight 18kg
Width 452mm

Reviews

Be the first to submit a review

Trustpilot