Thalheimer KSS 103 Variac 42V 105VA 2.5A Low Voltage Control Made in Germany

Image Representative of Range

Thalheimer KSS 103 Variac 42V 105VA 2.5A Low Voltage Control Made in Germany

MPN
KSS 103
Brand
Thalheimer
EAN-13
4016138143775
Order Code
13-1725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £74.71 £63.50
10+ £60.57
100+ £60.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Thalheimer KSS 103 is a variable transformer designed to provide adjustable voltage from 0 to 42 volts. With a power rating of 105 VA and a current capacity of 2.50 A, it is commonly used in applications requiring precise voltage control. Typical uses include laboratory settings, educational environments, and testing facilities.
Type Variac
Primary Voltage 42V
Power Rating 105VA
Number of Outputs 1
Number of Phases 1
Connection Screws
Diameter 75mm
Dimensions (Ø x H) 75 mm x 55 mm
Frequency 50 - 60Hz
Height 55mm
Input Voltage 1 x 42 V
Number of Inputs 1
Output Current 2.50A
Output Voltage 1V AC
Power 105VA
Secondary Voltage 1 - 42V AC

Reviews

Be the first to submit a review

Trustpilot