Thalheimer ERT 230/230/10G Medical Isolation Transformer 2300VA 230Vac

Image Representative of Range

Thalheimer ERT 230/230/10G Medical Isolation Transformer 2300VA 230Vac

MPN
230/230/10G
Brand
Thalheimer
EAN-13
4016138377897
Order Code
13-1707
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £710.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Thalheimer's ERT 230/230/10G is a 2300 VA medical grade isolation transformer operating at 230 Vac. It features compliance with EN 60601-1 and provides IP20 protection, ensuring safety in medical and laboratory environments. This transformer is typically used to provide isolation and protection in medical equipment and sensitive laboratory instruments.
Type Isolation transformer (fixed voltage)
Primary Voltages 230V AC
Secondary Voltage 230V AC
Power Rating 2300VA
Calibrated to Manufacturer's standards (no certificate)
Current Rating 10A
Depth 370mm
Dimensions (W x H x D) 250 x 165 x 370 mm
Height 165mm
Inputs IEC C14
Misc Attribute ERT 230/230/10g
Number of Outputs 8
Output 8 x IEC F Socket
Output Rating 2300W
Output voltage (min.) 230V AC
Type A IEC C14 plug
Type B IEC C13 socket
Weight 26.7kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot