TFA Dostmann Thermocouples & Probes Probe thermometer (HACCP) 629081

The TFA Dostmann collection includes a variety of probe thermometers designed for commercial and industrial use, all adhering to HACCP standards and suitable for a wide range of temperatures.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Sensed Probe Length Accuracy ± Basic Accuracy Calibrated to Dim EN Standard Height Length Power supply (details) Reading range Sensor Type Resolution Resolution (temperature) Temperature reading range Temperature reading range (min.) Temperature Range Weight Width Type
TFA Dostmann 301013 Probe Thermometer HACCP -40 to 200°C NTC Sensor
TFA Dostmann 301013 Probe Thermometer HACCP -40 to 200°C NTC Sensor
Standard range
Order code: 10-7964
MPN: 301013

Despatched same day - 2 in stockBack-order availability date - 31/10/2026
1+ £18.93
Price per unit Ex VAT
200°C 75mm 0.8°C ±0.8 °C from 0 to 100 °C, ±1°C from -20 to 0 °C, otherwise ±1.5°C Manufacturer's standards (no certificate) (W x H) 20 mm x 152 mm EN 13485 152mm 1.5V LR44 -40 to 200°C NTC 0.1°C 0.1°C -40 up to 200°C -40°C -40 to 200°C 23g 20mm Probe thermometer
TFA Dostmann 31.1064.01.K Probe Thermometer Pt100 -50-250°C HACCP ISO
TFA Dostmann 31.1064.01.K Probe Thermometer Pt100 -50-250°C HACCP ISO
Extended range
Order code: 10-7967
MPN: 31.1064.01.K

Available to back orderBack order, lead time 14 days
1+ £276.80
10+ £265.56
Price per unit Ex VAT
250°C 315mm 0.05°C ISO standards (L x W x H) 460 x 23 x 48 mm 48mm 460mm Pt100 -50 up to 250°C -50°C 136g 23mm Probe thermometer

Trustpilot