TFA Dostmann 31.1064.01.K Probe Thermometer Pt100 -50-250°C HACCP ISO

MPN
31.1064.01.K
Brand
TFA Dostmann
EAN-13
4260631240619
Order Code
10-7967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £292.74 £276.80
10+ £265.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The TFA Dostmann Digital precision penetration thermometer V315 is a precise and durable probe thermometer that complies with HACCP standards. It features a Pt100 sensor and has a temperature reading range from -50 to 250 °C, providing quick readings within seconds. This calibrated food thermometer is ideal for monitoring core temperatures in cooking and catering environments.
Type Probe thermometer
Maximum Temperature Sensed 250°C
Probe Length 315mm
Accuracy ± 0.05°C
Calibrated to ISO standards
Dim (L x W x H) 460 x 23 x 48 mm
Height 48mm
Length 460mm
Sensor Type Pt100
Temperature reading range -50 up to 250°C
Temperature reading range (min.) -50°C
Weight 136g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot